Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C1550AHBB

DigiKey Part Number
C1550AHBB-ND
Manufacturer
Manufacturer Product Number
C1550AHBB
Description
SWITCH ROCKER DPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
10194,73500 Kč1 947,35 Kč
25183,62320 Kč4 590,58 Kč
50175,62720 Kč8 781,36 Kč
100167,96720 Kč16 796,72 Kč
250158,32996 Kč39 582,49 Kč
500151,39474 Kč75 697,37 Kč
1 000144,74971 Kč144 749,71 Kč
Manufacturers Standard Package
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč