Rocker Switch SPDT 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 16A (AC) 250 V Panel Mount, Snap-In
1091-1175-ND
1091-1175-ND
Bulgin and Arcoelectric Switches Available at Digi-Key

C1520WABB-B

DigiKey Part Number
1091-1175-ND
Manufacturer
Manufacturer Product Number
C1520WABB-B
Description
SWITCH ROCKER SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
Splash Proof
Circuit
Features
Antimicrobial
Switch Function
Panel Cutout Dimensions
Rectangular - 27.30mm x 12.30mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100146,84570 Kč14 684,57 Kč
Unit Price without VAT:146,84570 Kč
Unit Price with VAT:177,68330 Kč