C1501AABB-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 211,02200 Kč
Datasheet
C1501AABB-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1501AABB-B
Bulgin and Arcoelectric Switches Available at Digi-Key

C1501AABB-B

DigiKey Part Number
1091-1163-ND
Manufacturer
Manufacturer Product Number
C1501AABB-B
Description
SWITCH ROCKER SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Antimicrobial
Panel Cutout Dimensions
Rectangular - 27.30mm x 12.30mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100211,02200 Kč21 102,20 Kč
Unit Price without VAT:211,02200 Kč
Unit Price with VAT:255,33662 Kč