


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Features Antimicrobial |
Switch Function | Panel Cutout Dimensions Rectangular - 28.60mm x 14.10mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 131,85260 Kč | 13 185,26 Kč |
| Unit Price without VAT: | 131,85260 Kč |
|---|---|
| Unit Price with VAT: | 159,54165 Kč |

