Similar





C1353ARBG2-602AW-B | |
|---|---|
DigiKey Part Number | 1091-1155-ND |
Manufacturer | |
Manufacturer Product Number | C1353ARBG2-602AW-B |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Features Antimicrobial |
Switch Function | Panel Cutout Dimensions Rectangular - 28.50mm x 25.40mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1353AABG2 | Bulgin | 495 | 1091-1020-ND | 311,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 291,43680 Kč | 29 143,68 Kč |
| Unit Price without VAT: | 291,43680 Kč |
|---|---|
| Unit Price with VAT: | 352,63853 Kč |


