Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C1353AABR2-B

DigiKey Part Number
1091-1154-ND
Manufacturer
Manufacturer Product Number
C1353AABR2-B
Description
SWITCH ROCKER DPST-NO 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Red
Part Status
Active
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Features
Antimicrobial
Switch Function
Panel Cutout Dimensions
Rectangular - 27.30mm x 22.40mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10374,14200 Kč3 741,42 Kč
25352,74960 Kč8 818,74 Kč
50337,35800 Kč16 867,90 Kč
100322,61120 Kč32 261,12 Kč
250304,05944 Kč76 014,86 Kč
500302,64418 Kč151 322,09 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč