




C1353AABG2-602AW-B | |
|---|---|
DigiKey Part Number | 1091-1151-ND |
Manufacturer | |
Manufacturer Product Number | C1353AABG2-602AW-B |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Green |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Features Antimicrobial |
Switch Function | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,81000 Kč | 437,81 Kč |
| 10 | 377,88000 Kč | 3 778,80 Kč |
| 25 | 356,27720 Kč | 8 906,93 Kč |
| 50 | 340,73040 Kč | 17 036,52 Kč |
| 100 | 325,83650 Kč | 32 583,65 Kč |
| 250 | 307,09996 Kč | 76 774,99 Kč |
| 500 | 293,61504 Kč | 146 807,52 Kč |
| Unit Price without VAT: | 437,81000 Kč |
|---|---|
| Unit Price with VAT: | 529,75010 Kč |


