Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
C1300ARBB-602AW
C1300ARBB-602AW
Bulgin and Arcoelectric Switches Available at Digi-Key

C1300ARBB-602AW

DigiKey Part Number
1091-1015-ND
Manufacturer
Manufacturer Product Number
C1300ARBB-602AW
Description
SWITCH ROCKER SPST 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.60mm x 14.10mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 043
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1074,73200 Kč747,32 Kč
2570,46920 Kč1 761,73 Kč
5067,40780 Kč3 370,39 Kč
10064,47650 Kč6 447,65 Kč
25060,78836 Kč15 197,09 Kč
50058,13380 Kč29 066,90 Kč
1 00055,59137 Kč55 591,37 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč