




Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Anti-Vandal | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 16A (AC), 400mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 2 | 292,92000 Kč | 585,84 Kč |
| 3 | 285,50333 Kč | 856,51 Kč |
| 5 | 276,29200 Kč | 1 381,46 Kč |
| 7 | 270,39429 Kč | 1 892,76 Kč |
| 10 | 264,28100 Kč | 2 642,81 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |

