BZV49/Z0000/98
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZV49/Z0000/98
BZV49/Z0000/98 Back
BZV49/Z0000/98
BZV49/Z0000/98

BZV49/Z0000/98

DigiKey Part Number
708-2440-ND
Manufacturer
Manufacturer Product Number
BZV49/Z0000/98
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.40mm x 56.00mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,03000 Kč570,03 Kč
10484,42400 Kč4 844,24 Kč
25454,09920 Kč11 352,48 Kč
50432,43020 Kč21 621,51 Kč
100411,80540 Kč41 180,54 Kč
250386,05280 Kč96 513,20 Kč
500367,65256 Kč183 826,28 Kč
Manufacturers Standard Package
Unit Price without VAT:570,03000 Kč
Unit Price with VAT:689,73630 Kč