




BZV49/Z0000/71 | |
|---|---|
DigiKey Part Number | 708-2439-ND |
Manufacturer | |
Manufacturer Product Number | BZV49/Z0000/71 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | BZV49/Z0000/71 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 34.40mm x 56.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,84000 Kč | 629,84 Kč |
| 10 | 535,23600 Kč | 5 352,36 Kč |
| 25 | 501,73320 Kč | 12 543,33 Kč |
| 50 | 477,79540 Kč | 23 889,77 Kč |
| 100 | 455,00440 Kč | 45 500,44 Kč |
| 250 | 426,55004 Kč | 106 637,51 Kč |
| 500 | 406,22010 Kč | 203 110,05 Kč |
| Unit Price without VAT: | 629,84000 Kč |
|---|---|
| Unit Price with VAT: | 762,10640 Kč |

