



BZM42/Z0000/55B | |
|---|---|
DigiKey Part Number | 708-2414-ND |
Manufacturer | |
Manufacturer Product Number | BZM42/Z0000/55B |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 45.90mm x 21.30mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,50000 Kč | 392,50 Kč |
| 10 | 333,58400 Kč | 3 335,84 Kč |
| 25 | 312,69920 Kč | 7 817,48 Kč |
| 50 | 297,77480 Kč | 14 888,74 Kč |
| 100 | 283,56600 Kč | 28 356,60 Kč |
| 250 | 265,82836 Kč | 66 457,09 Kč |
| 500 | 253,15658 Kč | 126 578,29 Kč |
| Unit Price without VAT: | 392,50000 Kč |
|---|---|
| Unit Price with VAT: | 474,92500 Kč |

