


BX0018 | |
|---|---|
DigiKey Part Number | 708-1402-ND |
Manufacturer | |
Manufacturer Product Number | BX0018 |
Description | BATT HOLDER D 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) D 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,79000 Kč | 1 211,79 Kč |
| 10 | 1 006,05600 Kč | 10 060,56 Kč |
| 50 | 883,33960 Kč | 44 166,98 Kč |
| 100 | 835,20800 Kč | 83 520,80 Kč |
| 250 | 775,58632 Kč | 193 896,58 Kč |
| Unit Price without VAT: | 1 211,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,26590 Kč |






