

BVB01/Z0000/10 | |
|---|---|
DigiKey Part Number | 708-2402-ND |
Manufacturer | |
Manufacturer Product Number | BVB01/Z0000/10 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | BVB01/Z0000/10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 33.00mm x 66.30mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,02000 Kč | 387,02 Kč |
| 10 | 328,92700 Kč | 3 289,27 Kč |
| 25 | 308,32560 Kč | 7 708,14 Kč |
| 50 | 293,61140 Kč | 14 680,57 Kč |
| 100 | 279,60320 Kč | 27 960,32 Kč |
| 250 | 262,11388 Kč | 65 528,47 Kč |
| 500 | 249,61922 Kč | 124 809,61 Kč |
| Unit Price without VAT: | 387,02000 Kč |
|---|---|
| Unit Price with VAT: | 468,29420 Kč |


