




BVB01/Z0000/01 | |
|---|---|
DigiKey Part Number | 708-2400-ND |
Manufacturer | |
Manufacturer Product Number | BVB01/Z0000/01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | BVB01/Z0000/01 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 33.00mm x 53.20mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,48000 Kč | 338,48 Kč |
| 10 | 287,72200 Kč | 2 877,22 Kč |
| 25 | 269,69480 Kč | 6 742,37 Kč |
| 50 | 256,82300 Kč | 12 841,15 Kč |
| 100 | 244,56830 Kč | 24 456,83 Kč |
| 250 | 229,26784 Kč | 57 316,96 Kč |
| 500 | 218,33622 Kč | 109 168,11 Kč |
| 1 000 | 207,93017 Kč | 207 930,17 Kč |
| Unit Price without VAT: | 338,48000 Kč |
|---|---|
| Unit Price with VAT: | 409,56080 Kč |


