
BEP01SGG0 | |
|---|---|
DigiKey Part Number | 708-2390-ND |
Manufacturer | |
Manufacturer Product Number | BEP01SGG0 |
Description | BOX PLAS GRAY 3.157"L X 2.866"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Gray Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 9.05in² (58.4cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray, Gray Cover/Door |
Part Status Obsolete | Features Knockouts, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.157" L x 2.866" W (80.20mm x 72.80mm) | Material Flammability Rating UL94 V-0 |
Height 2.087" (53.00mm) | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02210094 | Bopla Enclosures | 0 | 02210094-ND | 658,08000 Kč | Similar |









