
BEA03SGG0 | |
|---|---|
DigiKey Part Number | 708-2386-ND |
Manufacturer | |
Manufacturer Product Number | BEA03SGG0 |
Description | BOX ABS GRAY 3.157"L X 5.472"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Gray Cover/Door Cover Included 5.472" L x 3.157" W (139.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BEA03SGG0 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Gray Cover/Door |
Packaging Bulk | Features Knockouts, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.472" L x 3.157" W (139.00mm x 80.20mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
Area (L x W) 17.3in² (112cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 5 | 630,21200 Kč | 3 151,06 Kč |
| 10 | 589,04300 Kč | 5 890,43 Kč |
| 25 | 538,71440 Kč | 13 467,86 Kč |
| 50 | 503,51440 Kč | 25 175,72 Kč |
| 100 | 499,74990 Kč | 49 974,99 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |








