
AOUS3/010 | |
|---|---|
DigiKey Part Number | 708-AOUS3/010-ND |
Manufacturer | |
Manufacturer Product Number | AOUS3/010 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Right Angle 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 099,19000 Kč | 3 099,19 Kč |
| 10 | 2 634,57600 Kč | 26 345,76 Kč |
| 25 | 2 469,79640 Kč | 61 744,91 Kč |
| 50 | 2 352,07640 Kč | 117 603,82 Kč |
| Unit Price without VAT: | 3 099,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 750,01990 Kč |

