USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 26.25' (8.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOUS2/008

DigiKey Part Number
708-AOUS2/008-ND
Manufacturer
Manufacturer Product Number
AOUS2/008
Description
USB 3.2 GEN2 ACTIVE OPTICAL CABL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 26.25' (8.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
26.25' (8.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 571,52000 Kč25 715,20 Kč
Unit Price without VAT:2 571,52000 Kč
Unit Price with VAT:3 111,53920 Kč