A1048OAAAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A1048OAAAC
Bulgin Indicators Available at Digi-Key

A1048OAAAC

DigiKey Part Number
708-2972-ND
Manufacturer
Manufacturer Product Number
A1048OAAAC
Description
HOLD PNL MNT LAMP CHROME
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,09000 Kč114,09 Kč
1085,16800 Kč851,68 Kč
10068,15990 Kč6 815,99 Kč
50060,72294 Kč30 361,47 Kč
1 00058,30555 Kč58 305,55 Kč
2 00056,26139 Kč112 522,78 Kč
Manufacturers Standard Package
Unit Price without VAT:114,09000 Kč
Unit Price with VAT:138,04890 Kč