Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
Bulgin and Arcoelectric Switches Available at Digi-Key

3832510MW

DigiKey Part Number
1091-1009-ND
Manufacturer
Manufacturer Product Number
3832510MW
Description
SWITCH PUSHBUTTON SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Panel Mount, Rear
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 12.70mm Dia
Switch Function
On-Mom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,16000 Kč311,16 Kč
10268,59800 Kč2 685,98 Kč
25253,26080 Kč6 331,52 Kč
50242,21580 Kč12 110,79 Kč
100231,64000 Kč23 164,00 Kč
250218,33624 Kč54 584,06 Kč
500208,76022 Kč104 380,11 Kč
1 000199,58588 Kč199 585,88 Kč
Manufacturers Standard Package
Unit Price without VAT:311,16000 Kč
Unit Price with VAT:376,50360 Kč