


Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 321,33200 Kč | 3 213,32 Kč |
| 25 | 302,95920 Kč | 7 573,98 Kč |
| 50 | 289,75140 Kč | 14 487,57 Kč |
| 100 | 277,08960 Kč | 27 708,96 Kč |
| 250 | 261,16640 Kč | 65 291,60 Kč |
| 500 | 249,70486 Kč | 124 852,43 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |

