Bulgin Circular Data Connectors Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15241

DigiKey Part Number
15241-ND
Manufacturer
Manufacturer Product Number
15241
Description
CABLE CAT6A 8COND 26AWG BLK 50M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.236" (5.99mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Length
164.0' (50.0m)
Cable Type
Jacket Color
Black
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-25°C ~ 75°C
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
7/0.0063"
Shield Material
Aluminum; Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 985,83000 Kč39 985,83 Kč
Manufacturers Standard Package
Unit Price without VAT:39 985,83000 Kč
Unit Price with VAT:48 382,85430 Kč