


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - SMB | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,24000 Kč | 2 437,24 Kč |
| 5 | 2 258,96400 Kč | 11 294,82 Kč |
| 10 | 2 186,35400 Kč | 21 863,54 Kč |
| 25 | 2 141,79600 Kč | 53 544,90 Kč |
| Unit Price without VAT: | 2 437,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 949,06040 Kč |


