Hand Crimper Tool Modular - RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Modular - RJ45 (8p8c)
Bulgin Circular Power Connectors Available At Digi-Key

14151

DigiKey Part Number
708-1372-ND
Manufacturer
Manufacturer Product Number
14151
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Method
Manual
Manufacturer
Bulgin
Tool Type
Hand Crimper
Series
For Use With/Related Products
Modular - RJ45 (8p8c)
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 715,72000 Kč32 715,72 Kč
530 328,96600 Kč151 644,83 Kč
Manufacturers Standard Package
Unit Price without VAT:32 715,72000 Kč
Unit Price with VAT:39 586,02120 Kč