Connector Cable Gland Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland Yellow
Bulgin Circular Power Connectors Available At Digi-Key

12023/2

DigiKey Part Number
708-1459-ND
Manufacturer
Manufacturer Product Number
12023/2
Description
CONN CABLE GLAND YELLOW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cable Gland Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
Standard Buccaneer® Connectors
Shell Size - Insert
-
Material
Polyamide
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,60200 Kč156,02 Kč
2514,62320 Kč365,58 Kč
5013,92160 Kč696,08 Kč
10013,25390 Kč1 325,39 Kč
25012,42324 Kč3 105,81 Kč
50011,82986 Kč5 914,93 Kč
1 00011,26480 Kč11 264,80 Kč
2 50010,55948 Kč26 398,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč