
100288 | |
|---|---|
DigiKey Part Number | 708-100288-ND |
Manufacturer | |
Manufacturer Product Number | 100288 |
Description | CONN HDR 2.54MM 10POS R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 100288 Models |
Category | Style |
Mfr | Shrouding Shrouded - 1 Wall |
Packaging Bulk | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Friction Lock |
Contact Type Male Pin | Contact Length - Mating 0.283" (7.19mm) |
Pitch - Mating | Contact Length - Post 0.150" (3.81mm) |
Number of Positions | Insulation Height 0.250" (6.35mm) |
Number of Rows 1 | Contact Shape Circular |
Number of Positions Loaded All | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 100 | 22,36540 Kč | 2 236,54 Kč |
| 500 | 19,96206 Kč | 9 981,03 Kč |
| 1 000 | 19,00916 Kč | 19 009,16 Kč |
| 5 000 | 16,96949 Kč | 84 847,45 Kč |
| 10 000 | 16,16028 Kč | 161 602,80 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

