Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

10002

DigiKey Part Number
708-10002-ND
Manufacturer
Manufacturer Product Number
10002
Description
TOOL HAND CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Method
Manual
Manufacturer
Bulgin
Tool Type
Hand Crimper
Series
For Use With/Related Products
Rectangular Contacts
Packaging
Bulk
Wire Entry Location
Side Entry
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 351,90000 Kč3 351,90 Kč
53 106,84400 Kč15 534,22 Kč
103 007,00900 Kč30 070,09 Kč
252 880,05280 Kč72 001,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 351,90000 Kč
Unit Price with VAT:4 055,79900 Kč