

TC-302-RB | |
---|---|
DigiKey Part Number | 377-2835-ND |
Manufacturer | |
Manufacturer Product Number | TC-302-RB |
Description | CABINET ALUM BLUE 13"L X 9"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue Hinged Door, Lid 13.000" L x 9.000" W (330.20mm x 228.60mm) X 7.500" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 13.000" L x 9.000" W (330.20mm x 228.60mm) | |
Height | 7.500" (190.50mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Blue | |
Thickness | 0.040" (1.02mm) | |
Features | Separate Panel or Cover Thickness, Handle | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 921,97000 Kč | 5 921,97 Kč |
25 | 5 253,06760 Kč | 131 326,69 Kč |
Unit Price without VAT: | 5 921,97000 Kč |
---|---|
Unit Price with VAT: | 7 165,58370 Kč |
