
SNB-3740 | |
|---|---|
DigiKey Part Number | 377-1730-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3740 |
Description | BOX STEEL GRAY 9.84"L X 9.84"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 9.840" L x 9.840" W (249.94mm x 249.94mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 9.840" W (249.94mm x 249.94mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 96.8in² (625cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.7 lbs (4.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,04000 Kč | 1 743,04 Kč |
| Unit Price without VAT: | 1 743,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 109,07840 Kč |

