


SNB-3736 | |
|---|---|
DigiKey Part Number | 377-1579-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3736 |
Description | BOX STEEL GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.750" L x 11.810" W (400.05mm x 300.00mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.750" L x 11.810" W (400.05mm x 300.00mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,17000 Kč | 2 402,17 Kč |
| Unit Price without VAT: | 2 402,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 906,62570 Kč |

