Box Metal, Stainless Steel Natural Hinged Door, Lid 11.810" L x 11.810" W (299.97mm x 299.97mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNB-3733-SS

DigiKey Part Number
377-1797-ND
Manufacturer
Manufacturer Product Number
SNB-3733-SS
Description
BOX S STL NAT 11.81"L X 11.81"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 11.810" L x 11.810" W (299.97mm x 299.97mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 11.810" W (299.97mm x 299.97mm)
Height
5.910" (150.11mm)
Area (L x W)
139in² (897cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 807,97000 Kč6 807,97 Kč
Manufacturers Standard Package
Unit Price without VAT:6 807,97000 Kč
Unit Price with VAT:8 237,64370 Kč