


SNB-3732 | |
|---|---|
DigiKey Part Number | 377-1575-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3732 |
Description | BOX STEEL GRAY 11.81"L X 9.84"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 11.810" L x 9.840" W (299.97mm x 249.94mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 9.840" W (299.97mm x 249.94mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 116in² (748cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 702,94000 Kč | 1 702,94 Kč |
| 10 | 1 513,15800 Kč | 15 131,58 Kč |
| Unit Price without VAT: | 1 702,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 060,55740 Kč |

