Box Metal, Stainless Steel Natural Hinged Door, Lid 11.810" L x 9.840" W (299.97mm x 249.94mm) X 7.870" (199.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Hinged Door, Lid 11.810" L x 9.840" W (299.97mm x 249.94mm) X 7.870" (199.90mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

SNB-3732-SS

DigiKey Part Number
377-1796-ND
Manufacturer
Manufacturer Product Number
SNB-3732-SS
Description
BOX S STL NAT 11.81"L X 9.84"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 11.810" L x 9.840" W (299.97mm x 249.94mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.810" L x 9.840" W (299.97mm x 249.94mm)
Height
7.870" (199.90mm)
Area (L x W)
116in² (748cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 855,22000 Kč6 855,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 855,22000 Kč
Unit Price with VAT:8 294,81620 Kč