
SNB-3730 | |
|---|---|
DigiKey Part Number | 377-1573-ND |
Manufacturer | |
Manufacturer Product Number | SNB-3730 |
Description | BOX STEEL GRAY 9.84"L X 7.87"W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 9.840" L x 7.870" W (249.94mm x 199.90mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.840" L x 7.870" W (249.94mm x 199.90mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 77.4in² (499cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,26000 Kč | 1 457,26 Kč |
| 10 | 1 295,32500 Kč | 12 953,25 Kč |
| Unit Price without VAT: | 1 457,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,28460 Kč |


