Box Metal, Stainless Steel Natural Hinged Door, Lid 9.840" L x 7.870" W (249.94mm x 199.90mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNB-3730-SS

DigiKey Part Number
377-1794-ND
Manufacturer
Manufacturer Product Number
SNB-3730-SS
Description
BOX S STL NAT 9.84"L X 7.87"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 9.840" L x 7.870" W (249.94mm x 199.90mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.840" L x 7.870" W (249.94mm x 199.90mm)
Height
5.910" (150.11mm)
Area (L x W)
77.4in² (499cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 006,63000 Kč4 006,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 006,63000 Kč
Unit Price with VAT:4 848,02230 Kč