

SN-3704 | |
---|---|
DigiKey Part Number | 377-1505-ND |
Manufacturer | |
Manufacturer Product Number | SN-3704 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 245,47000 Kč | 2 245,47 Kč |
10 | 1 995,76400 Kč | 19 957,64 Kč |
Unit Price without VAT: | 2 245,47000 Kč |
---|---|
Unit Price with VAT: | 2 717,01870 Kč |