Metal, Aluminum Panel, Front 19.000" L x 7.000" W x 0.125" H (482.60mm x 177.80mm x 3.18mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Panel, Front 19.000" L x 7.000" W x 0.125" H (482.60mm x 177.80mm x 3.18mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

SFA-1834

DigiKey Part Number
377-1303-ND
Manufacturer
Manufacturer Product Number
SFA-1834
Description
PANEL 19X7X0.125" NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 7.000" W x 0.125" H (482.60mm x 177.80mm x 3.18mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 7.000" W x 0.125" H (482.60mm x 177.80mm x 3.18mm)
Features
Surface Shield
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,35000 Kč554,35 Kč
10464,05600 Kč4 640,56 Kč
50430,45900 Kč21 522,95 Kč
Manufacturers Standard Package
Unit Price without VAT:554,35000 Kč
Unit Price with VAT:670,76350 Kč