
SB-2143 | |
|---|---|
DigiKey Part Number | SB-2143-ND |
Manufacturer | |
Manufacturer Product Number | SB-2143 |
Description | CABINET STEEL GRAY 15.5"L X 9"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 15.500" L x 9.000" W (393.70mm x 228.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 15.500" L x 9.000" W (393.70mm x 228.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 140in² (903cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.5 lbs (4.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 397,97000 Kč | 2 397,97 Kč |
| Unit Price without VAT: | 2 397,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 901,54370 Kč |


