
SA-1775-MG | |
|---|---|
DigiKey Part Number | SA-1775-MG-ND |
Manufacturer | |
Manufacturer Product Number | SA-1775-MG |
Description | SHELF 10X27.125X1.875" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Fixed 10.000" L x 27.125" W x 1.875" H (254.00mm x 688.98mm x 47.63mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Keyboard, Fixed | Shipping Info Shipped from DigiKey |
Size / Dimension 10.000" L x 27.125" W x 1.875" H (254.00mm x 688.98mm x 47.63mm) | Weight 6.3 lbs (2.9 kg) |
Features Mouse Pad |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,24000 Kč | 1 688,24 Kč |
| Unit Price without VAT: | 1 688,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,77040 Kč |


