


SA-1751-MG | |
|---|---|
DigiKey Part Number | SA-1751-MG-ND |
Manufacturer | |
Manufacturer Product Number | SA-1751-MG |
Description | RACK EQUIPMENT SHELF-OPEN VENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 19.000" W x 5.218" H (381.00mm x 482.60mm x 132.54mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 19.000" W x 5.218" H (381.00mm x 482.60mm x 132.54mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,28000 Kč | 1 589,28 Kč |
| Unit Price without VAT: | 1 589,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,02880 Kč |


