


RR-1264-BT | |
|---|---|
DigiKey Part Number | 377-1407-ND |
Manufacturer | |
Manufacturer Product Number | RR-1264-BT |
Description | RACK STEEL 22X19.9X70.6 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 22.000" L x 19.969" W x 70.625" H (558.80mm x 507.21mm x 1793.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 38U | |
Dimensions - Panel | 3.000" L x 17.938" W x 66.500" H (76.20mm x 455.63mm x 1689.10mm) | |
Dimensions - Overall | 22.000" L x 19.969" W x 70.625" H (558.80mm x 507.21mm x 1793.88mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 46 lbs (20.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 272,10000 Kč | 6 272,10 Kč |
| Unit Price without VAT: | 6 272,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 589,24100 Kč |



