

RC-7764-PR | |
|---|---|
DigiKey Part Number | RC-7764-PR-ND |
Manufacturer | |
Manufacturer Product Number | RC-7764-PR |
Description | CASTER #550 NR-10025/10026 1PAIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Casters, Wheels Heavy Duty, Non-Locking 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Casters, Wheels | |
Features | Heavy Duty, Non-Locking 2 | |
For Use With/Related Products | NR-10025, NR-10026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,91000 Kč | 1 578,91 Kč |
| 10 | 1 315,41500 Kč | 13 154,15 Kč |
| 50 | 1 184,18560 Kč | 59 209,28 Kč |
| 100 | 1 167,78190 Kč | 116 778,19 Kč |
| Unit Price without VAT: | 1 578,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,48110 Kč |


