
PW-12850 | |
|---|---|
DigiKey Part Number | 377-PW-12850-ND |
Manufacturer | |
Manufacturer Product Number | PW-12850 |
Description | ENCLOSURE ABS BLACK 7.25"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 7.250" L x 5.000" W (184.15mm x 127.00mm) X 2.220" (56.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.250" L x 5.000" W (184.15mm x 127.00mm) | |
Height | 2.220" (56.39mm) | |
Area (L x W) | 36.2in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 230,97800 Kč | 2 309,78 Kč |
| 100 | 207,88230 Kč | 20 788,23 Kč |
| 250 | 204,73052 Kč | 51 182,63 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |


