Enclosure Plastic, ABS Black Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 1.850" (46.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW-12848-TMB

DigiKey Part Number
377-PW-12848-TMB-ND
Manufacturer
Manufacturer Product Number
PW-12848-TMB
Description
ENCLOSURE ABS BLACK 4"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Black Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 1.850" (46.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Height
1.850" (46.99mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 5A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
10146,98600 Kč1 469,86 Kč
100132,28740 Kč13 228,74 Kč
250129,92556 Kč32 481,39 Kč
Manufacturers Standard Package
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč