
PW-12847 | |
|---|---|
DigiKey Part Number | 377-PW-12847-ND |
Manufacturer | |
Manufacturer Product Number | PW-12847 |
Description | ENCLOSURE ABS 5.25"L X 3.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 5.250" L x 3.750" W (133.35mm x 95.25mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.250" L x 3.750" W (133.35mm x 95.25mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 185,83200 Kč | 1 858,32 Kč |
| 100 | 166,93410 Kč | 16 693,41 Kč |
| 250 | 164,04644 Kč | 41 011,61 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |





