
PUX-16539 | |
|---|---|
DigiKey Part Number | 377-PUX-16539-ND |
Manufacturer | |
Manufacturer Product Number | PUX-16539 |
Description | PU-16539 ALUMINUM INTERNAL PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 8.720" L x 5.220" W x 0.060" H (221.49mm x 132.59mm x 1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PU Series | |
Size / Dimension | 8.720" L x 5.220" W x 0.060" H (221.49mm x 132.59mm x 1.52mm) | |
Color | - | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 236,22800 Kč | 2 362,28 Kč |
| 100 | 213,13180 Kč | 21 313,18 Kč |
| 250 | 209,98000 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |


