
PU-16535 | |
|---|---|
DigiKey Part Number | 377-PU-16535-ND |
Manufacturer | |
Manufacturer Product Number | PU-16535 |
Description | ENCLOSURE PLAS GRY 4.5"L X 4.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 4.500" L x 4.500" W (114.30mm x 114.30mm) X 2.440" (61.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.500" L x 4.500" W (114.30mm x 114.30mm) | |
Height | 2.440" (61.98mm) | |
Area (L x W) | 20.2in² (130cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,15000 Kč | 508,15 Kč |
| 10 | 424,16000 Kč | 4 241,60 Kč |
| 100 | 382,16360 Kč | 38 216,36 Kč |
| 250 | 375,33924 Kč | 93 834,81 Kč |
| Unit Price without VAT: | 508,15000 Kč |
|---|---|
| Unit Price with VAT: | 614,86150 Kč |


