
PU-16534-C | |
|---|---|
DigiKey Part Number | 377-PU-16534-C-ND |
Manufacturer | |
Manufacturer Product Number | PU-16534-C |
Description | ENCLOSURE PLAS 4.53"L X 3.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.530" L x 3.560" W (115.06mm x 90.42mm) X 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.530" L x 3.560" W (115.06mm x 90.42mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| 10 | 350,66700 Kč | 3 506,67 Kč |
| 100 | 316,02200 Kč | 31 602,20 Kč |
| 250 | 311,03244 Kč | 77 758,11 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |


