Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 2.630" L x 2.630" W (66.80mm x 66.80mm) X 1.630" (41.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU-16532

DigiKey Part Number
377-PU-16532-ND
Manufacturer
Manufacturer Product Number
PU-16532
Description
ENCLOSURE PLAS 2.63"L X 2.63"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 2.630" L x 2.630" W (66.80mm x 66.80mm) X 1.630" (41.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
2.630" L x 2.630" W (66.80mm x 66.80mm)
Height
1.630" (41.40mm)
Area (L x W)
6.91in² (44.6cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
10264,57500 Kč2 645,75 Kč
100238,32940 Kč23 832,94 Kč
250233,60276 Kč58 400,69 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč